1954070000 | Weidmüller
Polyester Label, (L x W) 8 x 8 mm, white, roll with 1 pcs, 1954070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.4205 € *
Standard delivery time from the manufacturer is: 5 Weeks
Device marker, 1954070000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | white | |
| Material | polyester | |
| Length | 8 mm | |
| Width | 8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |