1934390000 | Weidmüller
PA device marker, (L x W) 60 x 30 mm, white, 30 pcs, 1934390000
Unit Price (€ / pck.)
0.6069 € *
Available in 6 Days: 5 pck. - if ordered today
Device marker, 1934390000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| min. temperature resistance | -40 °C | |
| Number of labels | 30 | |
| Suitable for | electrical systems | |
| Width | 30 mm | |
| Length | 60 mm | |
| max. thermal resistance | 60 °C | |
| Colour | white | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |