1915320000 | Weidmüller
Polyester Laser label, (L x W) 202 x 12 mm, yellow, din-a4 sheet with 10 pcs, 1915320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device marker, 1915320000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | yellow | |
| Material | polyester | |
| Length | 202 mm | |
| Width | 12 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |