1882890000 | Weidmüller

Polyester Laser label, (L x W) 15 x 9 mm, yellow, din-a4 sheet with 1860 pcs, 1882890000

Order No.: 52P4822
EAN: 4032248486984
MPN:
1882890000
LM MT300 15/9 GE
Series: LaserMark
1882890000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3169 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
113.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.3169 €

Device marker, 1882890000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Laser label
Packaging DIN-A4 sheet
Suitable for laser printer
Colour yellow
Material polyester
Length 15 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 1860
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes