1877570000 | Weidmüller

PA device marker, (L x W) 22 x 22 mm, white, 80 pcs, 1877570000

Order No.: 52P4647
EAN: 4032248467846
MPN:
1877570000
SM 22/22 K MC NE WS
Series: SwitchMark
1877570000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.595 € *
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
47.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
0.595 €

Device marker, 1877570000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for signalling devices
Colour white
Material PA
Length 22 mm
Width 22 mm
min. temperature resistance -40 °C
max. thermal resistance 60 °C
Number of labels 80
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes