1865460000 | Weidmüller
Vinyl Laser label, (L x W) 208 x 17.3 mm, turquoise, din-a4 sheet with 220 pcs, 1865460000
Order No.: 52P3786
EAN: 4032248434138
MPN:
1865460000
ET S7-300-TU-A4-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 12 Days: 397 pcs. - if ordered today
Device marker, 1865460000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | turquoise | |
| Material | vinyl | |
| Length | 208 mm | |
| Width | 17.3 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 220 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |