1865450000 | Weidmüller
Vinyl Laser label, (L x W) 100 x 22.6 mm, turquoise, din-a4 sheet with 160 pcs, 1865450000
Order No.: 52P3785
EAN: 4032248434121
MPN:
1865450000
ET S7-300-TU-A4-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 12 Days: 450 pcs. - if ordered today
Device marker, 1865450000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | turquoise | |
| Material | vinyl | |
| Length | 100 mm | |
| Width | 22.6 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 160 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |