1861510000 | Weidmüller
Polyester Laser label, (L x W) 27 x 8 mm, yellow, din-a4 sheet with 1980 pcs, 1861510000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Available in 6 Days: 50 pcs. - if ordered today
Device marker, 1861510000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | yellow | |
| Material | polyester | |
| Length | 27 mm | |
| Width | 8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 1980 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |