1805840000 | Weidmüller
Polyester device marker, (L x W) 27 x 27 mm, transparent, 10 pcs, 1805840000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Device marker, 1805840000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | signalling devices | |
| Colour | transparent | |
| Material | polyester | |
| Length | 27 mm | |
| Width | 27 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |