1720610000 | Weidmüller
PA device marker, (L x W) 17 x 8 mm, white, 200 pcs, 1720610000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 6 Days: 1,000 pcs. - if ordered today
Device marker, 1720610000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | electrical devices | |
| Colour | white | |
| Material | PA | |
| Length | 17 mm | |
| Width | 8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C | |
| Number of labels | 200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |