1689800000 | Weidmüller
Polyester label, (L x W) 297 x 210 mm, transparent, 10 pcs, 1689800000
Order No.: 51P9004
EAN: 4008190861063
MPN:
1689800000
VARIOCUT GESCHNITTEN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7091 € *
Standard delivery time from the manufacturer is: 1 Week
Device marker, 1689800000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Suitable for | device marker | |
| Colour | transparent | |
| Material | polyester | |
| Length | 297 mm | |
| Width | 210 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 135 °C | |
| Number of labels | 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |