1686150000 | Weidmüller
Acrylic Label, (L x W) 38 x 11 mm, yellow, sheet with 220 pcs, 1686150000
Order No.: 51P8907
EAN: 4008190492458
MPN:
1686150000
TABPACK 38X11 M. RAND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7385 € *
Standard delivery time from the manufacturer is: 3 Weeks
Device marker, 1686150000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | sheet | |
| Suitable for | device marker | |
| Colour | yellow | |
| Material | acrylic | |
| Length | 38 mm | |
| Width | 11 mm | |
| min. temperature resistance | -29 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 220 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |