1686140000 | Weidmüller
Acrylic Label, (L x W) 21 x 8 mm, yellow, sheet with 620 pcs, 1686140000
Order No.: 51P8906
EAN: 4008190492441
MPN:
1686140000
TABPACK 21X8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7385 € *
Available in 6 Days: 5 pcs. - if ordered today
Device marker, 1686140000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | sheet | |
| Suitable for | device marker | |
| Colour | yellow | |
| Material | acrylic | |
| Length | 21 mm | |
| Width | 8 mm | |
| min. temperature resistance | -29 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 620 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58071090 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |