1686130000 | Weidmüller

Acrylic Label, (L x W) 19 x 11 mm, yellow, sheet with 440 pcs, 1686130000

Order No.: 51P8905
EAN: 4008190492434
MPN:
1686130000
TABPACK 19X11 M. RAND
1686130000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7385 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.7385 €

Device marker, 1686130000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging sheet
Suitable for device marker
Colour yellow
Material acrylic
Length 19 mm
Width 11 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 440
Logistics
Property Value
Customs tariff number 58071090
Country of origin SE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes