1686120000 | Weidmüller

Acrylic Label, (L x W) 15 x 6 mm, yellow, sheet, 1686120000

Order No.: 51P8904
EAN: 4008190492427
MPN:
1686120000
TABPACK 15X6
1686120000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7385 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
28.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.7385 €

Device marker, 1686120000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging sheet
Suitable for device marker
Colour yellow
Material acrylic
Length 15 mm
Width 6 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Logistics
Property Value
Customs tariff number 58071090
Country of origin SE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes