1538740000 | Weidmüller
Polyester Label, (L x W) 64 x 35 mm, red, roll with 1000 pcs, 1538740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 6 Days: 5,000 pcs. - if ordered today
Device marker, 1538740000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | red | |
| Material | polyester | |
| Length | 64 mm | |
| Width | 35 mm | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |