1517190000 | Weidmüller

Polyester Label, (L x W) 30 m x 30 mm, yellow, roll, 1517190000, package with 30 pieces

Order No.: 51P5810
EAN: 4050118325126
MPN:
1517190000
THM EL 30 GE 30M
Series: THM
1517190000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
36.7472 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
36.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
36.7472 €

Device marker, 1517190000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour yellow
Material polyester
Length 30 m
Width 30 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 30
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Original Packaging Reel with 30 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes