1517180000 | Weidmüller

Polyester Label, (L x W) 30 m x 30 mm, white, roll, 1517180000, package with 30 pieces

Order No.: 51P5809
EAN: 4050118325010
MPN:
1517180000
THM EL 30 WS 30M
Series: THM
1517180000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
36.7472 € *
Available in 6 Days: 5 pck. - if ordered today
Total Price:
36.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
36.7472 €

Device marker, 1517180000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour white
Material polyester
Length 30 m
Width 30 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 30
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Original Packaging Reel with 30 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes