1505350000 | Weidmüller
Stainless steel label, (L x W) 52 x 18 mm, silver, 1505350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 6 Weeks
Device marker, 1505350000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Suitable for | device marker | |
| Colour | silver | |
| Material | stainless steel | |
| Length | 52 mm | |
| Width | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |