1500340000 | Weidmüller
Polyester adhesive tape, (L x W) 70 x 43 mm, transparent, 1500340000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 11 Weeks
Adhesive label, 1500340000, Weidmüller
Adhesive label, MetalliCard, 43 x 70 mm, Transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adhesive tape | |
| Colour | transparent | |
| Material | polyester | |
| Length | 70 mm | |
| Width | 43 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 160 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |