1498790000 | Weidmüller

Polyester Label, (L x W) 76 x 25 mm, white, roll with 1000 pcs, 1498790000

Order No.: 51P5348
EAN: 4050118308402
MPN:
1498790000
THM MT30X 76/25 WS
Series: THM
1498790000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.8892 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
157.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
157.8892 €

Device marker, 1498790000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour white
Material polyester
Length 76 mm
Width 25 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes