1490750000 | Weidmüller

PA device marker, (L x W) 17 x 9 mm, orange, 200 pcs, 1490750000

Order No.: 51P4657
EAN: 4050118300284
MPN:
1490750000
ESG 9/17 K MC NE OR
Series: ESG
1490750000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available in 6 Days: 1,000 pcs. - if ordered today
Total Price:
64.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.3213 €

Device marker, 1490750000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for electrical devices
Colour orange
Material PA
Length 17 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 60 °C
Number of labels 200
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes