1474210000 | Weidmüller

Stainless steel label, (L x W) 60 x 30 mm, silver, 1474210000

Order No.: 51P4236
EAN: 4050118290578
MPN:
1474210000
CC-M 30/60 ST SDR
Series: MetalliCard
1474210000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.1233 €

Device marker, 1474210000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version label
Suitable for multicolor printer
Colour silver
Material stainless steel
Length 60 mm
Width 30 mm
min. temperature resistance -55 °C
max. thermal resistance 130 °C
Logistics
Property Value
Customs tariff number 83100000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes