1474180000 | Weidmüller
Stainless steel label, (L x W) 85 x 27 mm, silver, 1 pcs, 1474180000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0277 € *
Standard delivery time from the manufacturer is: 1 Week
Device marker, 1474180000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Suitable for | multicolor printer | |
| Colour | silver | |
| Material | stainless steel | |
| Length | 85 mm | |
| Width | 27 mm | |
| min. temperature resistance | -55 °C | |
| max. thermal resistance | 130 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |