1463870000 | Weidmüller
Aluminum label, (L x W) 26.8 x 18 mm, silver, 200 pcs, 1463870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available in 6 Days: 1,000 pcs. - if ordered today
Device marker, 1463870000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Suitable for | multicolor printer | |
| Colour | silver | |
| Material | aluminum | |
| Length | 26.8 mm | |
| Width | 18 mm | |
| min. temperature resistance | -55 °C | |
| max. thermal resistance | 130 °C | |
| Number of labels | 200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |