1463800000 | Weidmüller
PVC Label, (L x W) 30 m x 12 mm, yellow, roll, 1463800000, package with 1 piece
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.8425 € *
Available in 6 Days: 5 pck. - if ordered today
Device marker, 1463800000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | yellow | |
| Material | PVC | |
| Length | 30 m | |
| Width | 12 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |