1429910000 | Weidmüller

PVC Label, (L x W) 90 x 8 mm, yellow, roll with 1000 pcs, 1429910000

Order No.: 51P3252
EAN: 4050118234787
MPN:
1429910000
THM UR20 GE
Series: THM
1429910000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
311.8395 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
311.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
311.8395 €

Device marker, 1429910000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour yellow
Material PVC
Length 90 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39202021
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes