1429420000 | Weidmüller
PVC Label, (L x W) 90 x 8 mm, white, roll with 1000 pcs, 1429420000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.8395 € *
Available in 6 Days: 5 pcs. - if ordered today
Device marker, 1429420000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | white | |
| Material | PVC | |
| Length | 90 mm | |
| Width | 8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39202021 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |