1415650000 | Weidmüller
Polyester Label, (L x W) 76.2 x 50.8 mm, silver, roll with 500 pcs, 1415650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.6082 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device marker, 1415650000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | silver | |
| Material | polyester | |
| Length | 76.2 mm | |
| Width | 50.8 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |