1391380000 | Weidmüller

Cotton fabric Label, (L x W) 20 x 12 mm, yellow, roll with 2000 pcs, 1391380000

Order No.: 51P2810
EAN: 4050118191493
MPN:
1391380000
THM GEW 20/12 GE
Series: THM
1391380000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
424.9847 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
424.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
424.9847 €

Device marker, 1391380000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour yellow
Material cotton fabric
Length 20 mm
Width 12 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 2000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes