1378090000 | Weidmüller

Polyester Label, (L x W) 160 x 101 mm, silver, roll with 250 pcs, 1378090000

Order No.: 51P2632
EAN: 4050118179637
MPN:
1378090000
THM FS 101/160 SI
Series: THM
1378090000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
419.7368 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
419.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
419.7368 €

Device marker, 1378090000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour silver
Material polyester
Length 160 mm
Width 101 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 250
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes