1356500000 | Weidmüller

Polyester Label, (L x W) 17 x 9 mm, silver, roll with 10000 pcs, 1356500000

Order No.: 51P2286
EAN: 4050118159660
MPN:
1356500000
THM MT30X 17/9 SI
Series: THM
1356500000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.0874 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
317.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1356500000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour silver
Material polyester
Length 17 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes