1341140000 | Weidmüller
Polyester adhesive tape, (L x W) 27 x 18 mm, transparent, 1341140000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2606 € *
Available in 6 Days: 1,600 pcs. - if ordered today
Adhesive label, 1341140000, Weidmüller
Adhesive label, MetalliCard, 27 x 18 mm, Transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adhesive tape | |
| Colour | transparent | |
| Material | polyester | |
| Length | 27 mm | |
| Width | 18 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 160 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |