1338280000 | Weidmüller

Polyester Label, (L x W) 17.5 x 17.5 mm, silver, roll with 5000 pcs, 1338280000

Order No.: 51P1684
EAN: 4050118142839
MPN:
1338280000
THM MT30X 17.5/17.5 SI
Series: THM
1338280000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.0874 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
317.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1338280000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour silver
Material polyester
Length 17.5 mm
Width 17.5 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 5000
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes