1336700000 | Weidmüller

PA device marker, (L x W) 35 x 18 mm, gray, 40 pcs, 1336700000

Order No.: 51P1678
EAN: 4050118141252
MPN:
1336700000
SM 35/18 K MC NE GR
Series: SwitchMark
1336700000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
0.9044 €

Device marker, 1336700000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for signalling devices
Colour gray
Material PA
Length 35 mm
Width 18 mm
min. temperature resistance -40 °C
max. thermal resistance 60 °C
Number of labels 40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes