1335100000 | Weidmüller
Cotton fabric Label, (L x W) 38 x 19 mm, yellow, roll with 2000 pcs, 1335100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
424.9847 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device marker, 1335100000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | yellow | |
| Material | cotton fabric | |
| Length | 38 mm | |
| Width | 19 mm | |
| min. temperature resistance | -29 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |