1317010000 | Weidmüller

Label, (L x W) 24 x 157 mm, silver, roll with 0 pcs, 1317010000

Order No.: 51P1174
EAN: 4050118120790
MPN:
1317010000
THM MT30X 24/157 SI
Series: THM
1317010000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
750.0570 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
750.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
750.0570 €

Device marker, 1317010000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour silver
Length 24 mm
Width 157 mm
Number of labels 0
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes