1161780000 | Weidmüller

PP Label, (L x W) 50 x 25 mm, turquoise, roll with 1250 pcs, 1161780000

Order No.: 50P7488
EAN: 4032248950911
MPN:
1161780000
THM ET S7 50/25 TU
Series: THM
1161780000 Weidmüller Labels Image 1
1161780000 Weidmüller Labels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.3797 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
211.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.3797 €

Device marker, 1161780000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour turquoise
Material PP
Length 50 mm
Width 25 mm
min. temperature resistance -50 °C
max. thermal resistance 100 °C
Number of labels 1250
Logistics
Property Value
Customs tariff number 39202021
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes