1161770000 | Weidmüller

PP Label, (L x W) 103 x 22.6 mm, yellow, roll with 500 pcs, 1161770000

Order No.: 50P7487
EAN: 4032248950836
MPN:
1161770000
THM ET S7 300-1 GE
Series: THM
1161770000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.3797 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
211.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.3797 €

Device marker, 1161770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour yellow
Material PP
Length 103 mm
Width 22.6 mm
min. temperature resistance -50 °C
max. thermal resistance 100 °C
Number of labels 500
Logistics
Property Value
Customs tariff number 39202021
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes