1161750000 | Weidmüller
PP Label, (L x W) 103 x 22.6 mm, turquoise, roll with 500 pcs, 1161750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.3797 € *
Available in 6 Days: 5 pcs. - if ordered today
Device marker, 1161750000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | device marker | |
| Colour | turquoise | |
| Material | PP | |
| Length | 103 mm | |
| Width | 22.6 mm | |
| min. temperature resistance | -50 °C | |
| max. thermal resistance | 100 °C | |
| Number of labels | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39202021 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |