1161730000 | Weidmüller

PP Label, (L x W) 103.8 x 17.3 mm, turquoise, roll with 1000 pcs, 1161730000

Order No.: 50P7484
EAN: 4032248950782
MPN:
1161730000
THM ET S7 300-2 TU
Series: THM
1161730000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.3797 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
211.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.3797 €

Device marker, 1161730000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour turquoise
Material PP
Length 103.8 mm
Width 17.3 mm
min. temperature resistance -50 °C
max. thermal resistance 100 °C
Number of labels 1000
Logistics
Property Value
Customs tariff number 39202021
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes