1138400000 | Weidmüller
PA device marker, (L x W) 85 x 54 mm, white, 10 pcs, 1138400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 6 Days: 50 pcs. - if ordered today
Device marker, 1138400000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | electrical systems | |
| Colour | white | |
| Material | PA | |
| Length | 85 mm | |
| Width | 54 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C | |
| Number of labels | 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |