1131890000 | Weidmüller

PA device marker, (L x W) 60 x 15 mm, yellow, 40 pcs, 1131890000

Order No.: 50P6510
EAN: 4032248915026
MPN:
1131890000
CC 15/60 K MC NE GE
Series: ClipCard
1131890000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
15.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
0.3927 €

Device marker, 1131890000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for electrical systems
Colour yellow
Material PA
Length 60 mm
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 60 °C
Number of labels 40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes