1085440000 | Weidmüller

Polyester Label, (L x W) 100 x 20 mm, white, roll with 1500 pcs, 1085440000

Order No.: 50P5393
EAN: 4032248850891
MPN:
1085440000
THM MT30X 20/100 WS
Series: THM
1085440000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.0874 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
317.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1085440000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour white
Material polyester
Length 100 mm
Width 20 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 1500
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes