1059840000 | Weidmüller

Cotton fabric Label, (L x W) 18 x 9 mm, white, roll with 10000 pcs, 1059840000

Order No.: 50P4299
EAN: 4032248808267
MPN:
1059840000
THM GEW 18/9 WS
Series: THM
1059840000 Weidmüller Labels Image 1
1059840000 Weidmüller Labels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
424.9847 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
424.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
424.9847 €

Device marker, 1059840000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour white
Material cotton fabric
Length 18 mm
Width 9 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 10000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes