1058770000 | Weidmüller

Polyester Label, (L x W) 90 x 100 mm, silver, roll with 500 pcs, 1058770000

Order No.: 50P4167
EAN: 4032248800476
MPN:
1058770000
THM MT30X 100/90 SI
Series: THM
1058770000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.0874 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
317.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1058770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for device marker
Colour silver
Material polyester
Length 90 mm
Width 100 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 500
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes