1045500000 | Weidmüller
PVC Laser label, (L x W) 203 x 15.5 mm, turquoise, din-a4 sheet with 80 pcs, 1045500000
Order No.: 50P3812
EAN: 4032248779154
MPN:
1045500000
ET S7-200-TU-A4-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 12 Days: 100 pcs. - if ordered today
Device marker, 1045500000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | device marker | |
| Colour | turquoise | |
| Material | PVC | |
| Length | 203 mm | |
| Width | 15.5 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 80 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |