1038930000 | Weidmüller
PA device marker, (L x W) 10 x 7 mm, black, 1038930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: 1 Week
Device marker, 1038930000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | electrical systems | |
| Colour | black | |
| Material | PA | |
| Length | 10 mm | |
| Width | 7 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |