1014640000 | Weidmüller

PA device marker, (L x W) 27 x 18 mm, gray, 80 pcs, 1014640000

Order No.: 50P2624
EAN: 4032248723324
MPN:
1014640000
SM 27/18 MC NE GR
Series: SwitchMark
1014640000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
38.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
0.4760 €

Device marker, 1014640000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for electrical systems
Colour gray
Material PA
Length 27 mm
Width 18 mm
min. temperature resistance -40 °C
max. thermal resistance 100 °C
Number of labels 80
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes