1011610000 | Weidmüller

Polyester Label, (L x W) 38 x 17 mm, white, roll with 4000 pcs, 1011610000

Order No.: 50P2457
EAN: 4032248718870
MPN:
1011610000
THM MT30X 38/17 WS
Series: THM
1011610000 Weidmüller Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.0874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
317.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1011610000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for printer
Colour white
Material polyester
Length 38 mm
Width 17 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 4000
Logistics
Property Value
Customs tariff number 39191080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes